Part Details for 1703903002 by Molex
Overview of 1703903002 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1703903002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1703903002-ND
|
DigiKey | IMPACT 4X12 85-OHM 18MM LFT GD M Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
8894 In Stock |
|
$28.0100 / $57.6100 | Buy Now |
DISTI #
1703903002
|
Avnet Americas | Conn Backplane RCP 144 POS 1.9mm Press Fit ST Thru-Hole - Trays (Alt: 1703903002) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL170390-3002
|
Heilind Electronics | IMPACT 4X12 85-OHM 18MM LFT GD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
C1S549803810842
|
Chip1Stop | Connector Other RoHS: Compliant | 8894 |
|
$23.4000 / $61.1000 | Buy Now |
Part Details for 1703903002
1703903002 CAD Models
1703903002 Part Data Attributes
|
1703903002
Molex
Buy Now
Datasheet
|
Compare Parts:
1703903002
Molex
Board Stacking Connector, 144 Contact(s), 12 Row(s), Female, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.764 inch | |
Body Depth | 0.605 inch | |
Body Length | 1.197 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .3336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 | |
Withdrawl Force-Min | .139 N |