-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 54 Contact(s), 9 Row(s), Female, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7227
|
Newark | Board Connector, 54 Contact(S), 9 Row(S), Female Rohs Compliant: Yes |Molex 170415-1618 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 340 |
|
$17.4700 | Buy Now |
DISTI #
95W1638
|
Newark | Impact 100 18Mm Mezz 3X6 Open Sn Rohs Compliant: Yes |Molex 170415-1618 Min Qty: 460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6400 / $29.5500 | Buy Now |
DISTI #
538-170415-1618
|
Mouser Electronics | High Speed / Modular Connectors Impact 100 18mm Mezz 3x6 Open Sn RoHS: Compliant | 0 |
|
$15.6000 | Order Now |
DISTI #
MOL170415-1618
|
Heilind Electronics | Impact 100 18mm Mezz 3x6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Backplane HDR 54 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray RoHS: Compliant |
340 Partner Stock |
|
$13.8300 / $17.1200 | Buy Now |
DISTI #
27171916
|
Verical | Conn Backplane HDR 54 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray Min Qty: 4 Package Multiple: 1 | Americas - 340 |
|
$16.0300 / $16.9900 | Buy Now |
DISTI #
Molex 170415-1618
|
PEI Genesis | Board Connector, Contact | 390 |
|
Buy Now | |
DISTI #
3536305
|
Farnell | BACKPLANE CONN, RCPT, 54POS, 9ROW RoHS: Compliant Min Qty: 3 Lead time: 1 Weeks, 2 Days Container: Each | 171 |
|
$19.6545 | Buy Now |
|
Master Electronics | Conn Backplane HDR 54 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray RoHS: Compliant |
340 Partner Stock |
|
$13.8300 / $17.1200 | Buy Now |
DISTI #
10152592
|
TestEquity LLC | Molex 170415-1618 High Speed / Modular Connectors Impact 100 18mm, Mezz 3X6 Open Sn | 340 |
|
$18.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170415-1618
Molex
Buy Now
Datasheet
|
Compare Parts:
170415-1618
Molex
Board Connector, 54 Contact(s), 9 Row(s), Female, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.606 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 54 |