-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J8023
|
Newark | Harting Product Rohs Compliant: Yes |Harting 17041541201 RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1400 / $13.0900 | Buy Now |
DISTI #
1195-5262-ND
|
DigiKey | CONN HEADER 154POS 2MM PRESS-FIT Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12 In Stock |
|
$6.8022 / $15.6000 | Buy Now |
DISTI #
617-17041541201
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM MEL TYP B22 AFS 1 TUBE RoHS: Compliant | 0 |
|
$6.8300 / $11.2900 | Order Now |
DISTI #
70736246
|
RS | Backplane Connectors, Wt 20.00 g, 154 Contacts, Har-bus HM Series | HARTING 17041541201 RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9100 / $13.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 10 Weeks | 0 |
|
$7.3900 | Buy Now |
DISTI #
HRT17041541201
|
Heilind Electronics | HM MALE TYPE B22, SHIELDED, PL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17041541201
|
TME | har-bus HM Mel., Typ B22, AFS 1, Tube Min Qty: 11 | 0 |
|
$10.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17041541201
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17041541201
HARTING Technology Group
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | 44 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 154 | |
UL Flammability Code | 94V-0 |