-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8416
|
Newark | Har-Bus Hm Male, Type B22 Pl1 Rohs Compliant: Yes |Harting 17041541601 Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8800 / $40.2400 | Buy Now |
DISTI #
17041541601-ND
|
DigiKey | CONN HEADER 154POS 2MM PRESS-FIT Min Qty: 11 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$37.6164 | Buy Now |
DISTI #
617-17041541601
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM MEL TYP B22 AFS 1 TUBE RoHS: Compliant | 9 |
|
$33.8900 / $42.9400 | Buy Now |
DISTI #
70736250
|
RS | Backplane Connectors, Wt 29.00 g, 154 Contacts, Har-bus HM Series | HARTING 17041541601 RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9800 / $53.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 | 0 |
|
$29.8600 | Buy Now |
DISTI #
HRT17041541601
|
Heilind Electronics | HM MALE TYPE B22, SHIELDED, PL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17041541601
|
TME | har-bus HM Mel., Typ B22, AFS 1, Tube Min Qty: 11 | 0 |
|
$24.9200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17041541601
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17041541601
HARTING Technology Group
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | 44 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 154 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 17041541601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17041541601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P08PK5138GL | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 17041541601 vs HM2P08PK5138GL |
HM2P07PKP1J1GLLF | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 17041541601 vs HM2P07PKP1J1GLLF |
2H172205-SA | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Foxconn | 17041541601 vs 2H172205-SA |
HM2P07PDF310GL | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 17041541601 vs HM2P07PDF310GL |
HM2P07PKR1L1GL | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 17041541601 vs HM2P07PKR1L1GL |
HM2P07PKS141GCLF | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 17041541601 vs HM2P07PKS141GCLF |
0-352712-9 | 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE's AMP | 17041541601 vs 0-352712-9 |
HM2P07PKR1Y5GC | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 17041541601 vs HM2P07PKR1Y5GC |
HM2P07PMP1R4GCLF | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 17041541601 vs HM2P07PMP1R4GCLF |
HM2P07PKM1E1GFLF | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 17041541601 vs HM2P07PKM1E1GFLF |