-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-5264-ND
|
DigiKey | CONN HEADER 154POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
8 In Stock |
|
$13.4118 / $27.7800 | Buy Now |
DISTI #
617-17041542002
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM MEL TYP B22 AFS 2 TUBE RoHS: Compliant | 11 |
|
$13.1500 / $20.0800 | Buy Now |
|
Future Electronics | Hard Metric Connectors HAR-BUS HM MEL TYP B22 AFS 2 RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$13.5400 / $13.9100 | Buy Now |
DISTI #
17041542002
|
TTI | Hard Metric Connectors HAR-BUS HM MEL TYP B22 AFS 2 TUBE RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 11 Container: Each | Americas - 0 |
|
$12.5300 / $14.1200 | Buy Now |
DISTI #
17041542002
|
TME | har-bus HM Mel., Typ B22, AFS 2, Tube Min Qty: 11 | 0 |
|
$18.6200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17041542002
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17041542002
HARTING Technology Group
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | 44 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 154 | |
UL Flammability Code | 94V-0 |