Part Details for 17050954401 by HARTING Technology Group
Overview of 17050954401 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17050954401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
617-17050954401
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM MEL TYP B19 AFS S4 TUBE RoHS: Compliant | 0 |
|
$8.8800 / $13.4900 | Order Now |
Part Details for 17050954401
17050954401 CAD Models
17050954401 Part Data Attributes:
|
17050954401
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17050954401
HARTING Technology Group
Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 95 |
Alternate Parts for 17050954401
This table gives cross-reference parts and alternative options found for 17050954401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17050954401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P71PN5110GF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 17050954401 vs HM2P71PN5110GF |
HM2P67PM5110GF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 17050954401 vs HM2P67PM5110GF |
HM2P71PDE1U0Z1LF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 17050954401 vs HM2P71PDE1U0Z1LF |
HM2P67PDT2N0E9 | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 17050954401 vs HM2P67PDT2N0E9 |
NX5B0BD16X00CA | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Winchester Interconnect | 17050954401 vs NX5B0BD16X00CA |
HM2P71PN5110GLLF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 17050954401 vs HM2P71PN5110GLLF |
HM2P71PK5110GCLF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 17050954401 vs HM2P71PK5110GCLF |
HM2P71PDA1L0N9LF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 17050954401 vs HM2P71PDA1L0N9LF |
HM2H71P122LF | Millipacs Accessories,Shrouds for Type B 19 Pos , Press Fit Header,ROHS Compliant | Amphenol Communications Solutions | 17050954401 vs HM2H71P122LF |
HM2S71PE5101N9L1LF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 17050954401 vs HM2S71PE5101N9L1LF |