-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T0396
|
Newark | Hm Male Type B19, Shielded, 50Uin Gold Plating, Pins Aaaaaaa |Harting 17051335208 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8800 / $25.5500 | Buy Now |
DISTI #
1195-5274-ND
|
DigiKey | CONN HEADER 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
13 In Stock |
|
$16.5877 / $17.4300 | Buy Now |
DISTI #
617-17051335208
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM MALE TYPE B19, S5 AU RoHS: Compliant | 0 |
|
$17.5400 | Order Now |
DISTI #
V36:1790_06781464
|
Arrow Electronics | Har-Bus Hm Male Type B19, S5 A Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2103 | Americas - 6 |
|
$17.3000 | Buy Now |
DISTI #
70736326
|
RS | Connectors, Hard Metric, HAR-BUS HM MALE TYPE B19, S5 AU | HARTING 17051335208 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3100 / $33.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 | 0 |
|
$18.9700 | Buy Now |
DISTI #
HRT17051335208
|
Heilind Electronics | HM MALE TYPE B19, SHIELDED, 50 | Americas - 0 in Stock |
|
$22.4615 / $24.3334 | Buy Now |
DISTI #
59867887
|
Verical | Har-Bus Hm Male Type B19, S5 A Min Qty: 1 Package Multiple: 1 Date Code: 2103 | Americas - 6 |
|
$17.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$16.8000 | Buy Now |
|
Powell Electronics | Harting har-bus HM male type B19, S5 AU Min Qty: 1 | 12 |
|
$17.3400 / $18.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17051335208
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17051335208
HARTING Technology Group
Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 133 |