Part Details for 170525-1628 by Molex
Overview of 170525-1628 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170525-1628
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1844
|
Newark | Impact Bp 85Ohm 3X16 Dual Wall 5.5 0.39 |Molex 170525-1628 Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2100 / $18.0200 | Buy Now |
DISTI #
1705251628
|
Avnet Americas | Impact BP 85ohm 3x16 Dual Wall 5.5 0.39 - Bulk (Alt: 1705251628) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1643 / $19.2676 | Buy Now |
DISTI #
538-170525-1628
|
Mouser Electronics | High Speed / Modular Connectors Impact BP 85ohm 3x16 Dual Wall 5.5 0.39 RoHS: Compliant | 0 |
|
$15.0700 / $15.5300 | Order Now |
DISTI #
MOL170525-1628
|
Heilind Electronics | IMPACT BP 85OHM 3X16 DUAL WAL 5.5 0.39 | Americas - 0 in Stock |
|
$13.9082 / $15.1039 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.4700 / $15.2700 | Buy Now | |
DISTI #
1705251628
|
Avnet Americas | Impact BP 85ohm 3x16 Dual Wall 5.5 0.39 - Bulk (Alt: 1705251628) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1643 / $19.2676 | Buy Now |