Overview of 170525-5117 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RTE5117GC0TGB00000R Renesas Electronics Corporation RL78/I1D (R5F117GC) CPU Board
68655-117HLF Amphenol Communications Solutions BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 17 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 7.37 mm (0.29in) Tail.
HM2P08PK5117GFLF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant

Price & Stock for 170525-5117 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 62X6769
Newark Impact 85-Ohm Bp 3X10 Gr Sn |Molex 170525-5117 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $14.3900
  • 250 $12.9400
$12.9400 / $14.3900 Buy Now
DISTI # 1705255117
Avnet Americas Impact 85-OHM BP 3x10 GR Sn - Bulk (Alt: 1705255117) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $12.6700
  • 200 $12.2000
  • 500 $11.4000
  • 1,000 $10.6500
  • 2,500 $9.9500
$9.9500 / $12.6700 Buy Now

CAD Models for 170525-5117 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 170525-5117 by Molex

170525-5117
Molex
-
-
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 170525-5117
    Molex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 170525-5117 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 170525-5117 by Molex

Select Manufacturer
Which Manufacturer of 170525-5117 would you like to use for your alert(s)?
  • Please alert me when 170525-5117 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 170525-5117 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 170525-5117 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 170525-5117 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 170525-5117.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 170525-5117 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: