-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1705351107
|
Avnet Americas | Conn Backplane HDR 180 POS 1.35mm/1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 1705351107) RoHS: Compliant Min Qty: 392 Package Multiple: 392 Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL170535-1107
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL170535-1107 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1705351107
|
Avnet Americas | Conn Backplane HDR 180 POS 1.35mm/1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 1705351107) RoHS: Compliant Min Qty: 392 Package Multiple: 392 Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1705351107
Molex
Buy Now
Datasheet
|
Compare Parts:
1705351107
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |