Part Details for 1705647 (ALTERNATE: MKDSD 1 5/12-3 81) by Phoenix Contact
Overview of 1705647 (ALTERNATE: MKDSD 1 5/12-3 81) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1705647 (ALTERNATE: MKDSD 1 5/12-3 81)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71272459
|
RS | PCB Terminal Screw 3.81mm 16AWG 320V 8A 12 Position Combicon Control Series | Phoenix Contact 1705647 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1300 / $11.0100 | RFQ |