-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6936
|
Newark | Modular Jack Se, 6/4, Gold Flash |Te Connectivity 1705950-2 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5410 / $0.6190 | Buy Now |
DISTI #
A128141CT-ND
|
DigiKey | CONN MOD JACK 6P4C R/A UNSHLD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1425 In Stock |
|
$0.6634 / $0.9300 | Buy Now |
DISTI #
1705950-2
|
Avnet Americas | Conn RJ-22 F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port T/R Cat 3 - Trays (Alt: 1705950-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-1705950-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Modular Jack SE 6/4 Gold flash RoHS: Compliant | 1263 |
|
$0.5680 / $0.9300 | Buy Now |
|
Onlinecomponents.com | Modular Jack SE, 6/4, Gold flash RoHS: Compliant | 0 |
|
$0.3323 / $0.5862 | Buy Now |
DISTI #
1705950-2
|
Avnet Americas | Conn RJ-22 F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port T/R Cat 3 - Trays (Alt: 1705950-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
3162776
|
Farnell | MODULAR JACK SE, 6/4, GOLD FLASH RoHS: Compliant Min Qty: 1600 Lead time: 9 Weeks, 2 Days Container: Each | 0 |
|
$0.5014 | Buy Now |
|
Master Electronics | Modular Jack SE, 6/4, Gold flash RoHS: Compliant | 0 |
|
$0.3323 / $0.5862 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1705950-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1705950-2
TE Connectivity
Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.453 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 6u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |