Part Details for 1706224 by Phoenix Contact
Results Overview of 1706224 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1706224 Information
1706224 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1706224
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
277-1706224TR-ND
|
DigiKey | TERM BLOCK HDR 3POS 2.54MM Min Qty: 465 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7550 | Buy Now |
|
DISTI #
651-1706224
|
Mouser Electronics | Pluggable Terminal Blocks MC 0,5/ 3-G- 2,54 P20THRR24C1 RoHS: Compliant | 0 |
|
$1.8000 | Order Now |
|
DISTI #
71550358
|
RS | PLUGGABLE HEADER 2.54MM 20AWG 160V 6A 3 POSITION COMBICON CONTROL SERIES Min Qty: 465 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8600 | RFQ |
|
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 3 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm - Fixed coding of the first position - can be combined with the FMC 0,5/...-ST-2,54 C1 connector COO: Poland RoHS: Compliant | 0 |
|
$1.9200 / $2.7900 | Buy Now |
|
DISTI #
000000000005577258
|
Sager | Pluggable Terminal Blocks MC 0,5/ 3-G- 2,54 P20THRR24C1 | 0 |
|
Buy Now | |
|
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1500 |
|
RFQ | |
|
|
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 3 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm - Fixed coding of the first position - can be combined with the FMC 0,5/...-ST-2,54 C1 connector COO: Poland RoHS: Compliant | 0 |
|
$1.9200 / $2.7900 | Buy Now |
|
|
Vyrian | Active | 6949 |
|
RFQ |
US Tariff Estimator: 1706224 by Phoenix Contact
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1706224
1706224 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1706224 Part Data Attributes
|
|
1706224
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1706224
Phoenix Contact
Barrier Strip Terminal Block
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Ul 94v-0, Lcp | |
| Fastening Method | Connector | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 3 | |
| Rated Current | 6 A | |
| Rated Voltage | 160 V | |
| Safety Approval | Cb; Cul; Eac; Ul; Vde | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block |