Part Details for 1706R1C3.8 by Littelfuse Inc
Overview of 1706R1C3.8 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1706R1C3.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2536
|
Newark | Fus 3.8Kv Mv R-Rated 170A 6R/Box |Littelfuse 1706R1C3.8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$750.2300 / $900.2300 | Buy Now |
DISTI #
576-1706R1C3.8
|
Mouser Electronics | Specialty Fuses V A Limiting 3.8kV RoHS: Not Compliant | 0 |
|
$687.9800 / $793.8700 | Order Now |
|
Onlinecomponents.com | Fus 3.8Kv Mv R-Rated 170A 6R RoHS: Compliant | 0 |
|
$1,214.3800 / $1,305.7300 | Buy Now |
DISTI #
1706R1C3.8
|
TTI | Specialty Fuses V A Limiting 3.8kV Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 170A 3.8KVAC | 0 |
|
$1,714.1083 / $1,748.3905 | RFQ |