-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Row(s), Straight, 0.11 inch Pitch, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC8163
|
Newark | Neoscale Recpt Assy 8Mm 6X20 |Molex 170814-2009 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.5800 | Buy Now |
DISTI #
32AC5116
|
Newark | Neoscale Recpt Assy 8Mm 6X20 Rohs Compliant: Yes |Molex 170814-2009 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.5800 / $128.2600 | Buy Now |
DISTI #
1708142009
|
Avnet Americas | Conn Board to Board RCP 120 POS 5.6mm Press Fit ST Thru-Hole Tray - Trays (Alt: 1708142009) RoHS: Compliant Min Qty: 240 Package Multiple: 80 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$59.5917 / $145.3556 | Buy Now |
DISTI #
538-170814-2009
|
Mouser Electronics | Board to Board & Mezzanine Connectors NeoScale Recpt 2.8mm 6x20 Gld 8mm Hght RoHS: Compliant | 0 |
|
$114.2100 | Order Now |
DISTI #
71453624
|
RS | 170814-2009 | Molex Incorporated 170814-2009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$171.1900 | RFQ |
DISTI #
MOL170814-2009
|
Heilind Electronics | NEOSCALE RECPT ASSY 8MM 6X20 | Americas - 0 in Stock |
|
$125.7402 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$123.5000 / $164.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$123.5000 / $164.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170814-2009
Molex
Buy Now
Datasheet
|
Compare Parts:
170814-2009
Molex
Board Connector, 6 Row(s), Straight, 0.11 inch Pitch, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.941 inch | |
Body Depth | 0.468 inch | |
Body Length | 2.63 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.11 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.051 inch | |
Withdrawl Force-Min | .2502 N |