Part Details for 1708983 by Phoenix Contact
Results Overview of 1708983 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1708983 Information
1708983 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1708983
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1708983-ND
|
DigiKey | TERM BLOCK HDR 7POS 7.62MM Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8344 | Buy Now |
|
DISTI #
651-1708983
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 7.62mm pitch Thru Hole Invert Hdr RoHS: Compliant | 11 |
|
$17.6700 | Buy Now |
|
|
Onlinecomponents.com | PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 7 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 5 mm COO: Slovakia RoHS: Compliant | 50 Factory Stock |
|
$12.4300 / $16.7600 | Buy Now |
|
DISTI #
IPCV5/7-GF-7.62
|
TME | PCB headers, nominal cross section: 6 mm?, color: green, nom Min Qty: 50 | 0 |
|
$10.9400 | RFQ |
|
DISTI #
000000000002431726
|
Sager | Pluggable Terminal Blocks 7 Pos 7.62mm pitch Thru Hole Invert Hdr Min Qty: 50 | 0 |
|
$15.2700 / $15.8400 | Buy Now |
|
|
Dynamic Solutions GmbH | Printed-circuit board connector | 670 |
|
RFQ | |
|
|
Master Electronics | PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 7 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 5 mm COO: Slovakia RoHS: Compliant | 50 Factory Stock |
|
$12.4300 / $16.7600 | Buy Now |
|
|
Neutron USA | Pluggable Terminal Blocks 7 Pos 7.62mm pitch Thru Hole Invert Hdr | 11 |
|
$37.1100 | Buy Now |
US Tariff Estimator: 1708983 by Phoenix Contact
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1708983
1708983 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1708983 Part Data Attributes
|
|
1708983
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1708983
Phoenix Contact
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Pa, Ul 94v-0 | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 7 | |
| Rated Current | 41 A | |
| Rated Voltage | 630 V | |
| Safety Approval | Ul | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block |