Part Details for 170E9685 by Eaton Corporation
Overview of 170E9685 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170E9685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170E9685
|
Avnet Americas | FUSE 500A 750V 3EK/170 GDC DC - Bulk (Alt: 170E9685) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,660.3102 / $1,958.1440 | Buy Now |
DISTI #
504-170E9685
|
Mouser Electronics | Specialty Fuses FUSE 500A 750V 3EK/170 GR DC | 0 |
|
$1,924.0900 | Order Now |
DISTI #
170E9685
|
Avnet Americas | FUSE 500A 750V 3EK/170 GDC DC - Bulk (Alt: 170E9685) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,660.3102 / $1,958.1440 | Buy Now |
Part Details for 170E9685
170E9685 CAD Models
170E9685 Part Data Attributes:
|
170E9685
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
170E9685
Eaton Corporation
Electric Fuse, 500A, 750VDC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 74 mm | |
Body Height | 107 mm | |
Body Length or Diameter | 130 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 75500 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 500 A | |
Rated Voltage(DC) | 750 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |