Part Details for 170F8232 by Eaton Corporation
Overview of 170F8232 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170F8232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170F8232
|
Avnet Americas | FUSE 250A 1200V 2SKN/140 AR DC - Bulk (Alt: 170F8232) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,135.3171 / $2,518.3599 | Buy Now |
DISTI #
504-170F8232
|
Mouser Electronics | Specialty Fuses 250A 1200V DC 2SKN/140AR DC | 0 |
|
$2,474.8600 | Order Now |
Part Details for 170F8232
170F8232 CAD Models
170F8232 Part Data Attributes
|
170F8232
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
170F8232
Eaton Corporation
Electric Fuse, 250A, 1200VDC, Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 1200 VDC: 100000 A | |
Body Breadth | 65.5 mm | |
Body Height | 65.5 mm | |
Body Length or Diameter | 122 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 250 A | |
Rated Voltage(DC) | 1200 V | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE |