Part Details for 170F8233 by Eaton Bussmann
Overview of 170F8233 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170F8233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1284
|
Newark | Fuse 315A 1200V 2Skn/140 Ar Dc |Eaton Bussmann 170F8233 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,365.4900 / $2,650.6900 | Buy Now |
DISTI #
2041-170F8233-ND
|
DigiKey | FUSE 315A 1200V 2SKN/140 AR DC Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,372.2000 | Buy Now |
DISTI #
000000000005541740
|
Sager | Cartridge Fuses FUSE 315A 1200V 2SKN/140 AR DC Min Qty: 1 | 0 |
|
$2,097.0600 | Buy Now |