Part Details for 170M0213 by Eaton Bussmann
Overview of 170M0213 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M0213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H4327
|
Newark | Fuse 40A 660V 0000Fu/65 Gr Ur |Eaton Bussmann 170M0213 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.4100 / $164.6800 | Buy Now |
DISTI #
40AJ3355
|
Newark | Fuse 40A 660V 0000Fu/65 Gr Ur/Cooper Bussmann |Eaton Bussmann 170M0213 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.5100 / $117.9300 | Buy Now |
DISTI #
170M0213-ND
|
DigiKey | FUSE SQUARE 40A 660V RECTANGULAR Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.1990 | Buy Now |
DISTI #
70151166
|
RS | 40A Square Body Flush End Contacts Fuse, gR, 660 V ac | Bussmann by Eaton 170M0213 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$151.2000 | RFQ |
DISTI #
Bussmann 170M0213
|
PEI Genesis | Specialty Fuse | 0 |
|
Buy Now | |
DISTI #
000000000002484312
|
Sager | Specialty Fuses 40A 660V 0000FU/65 GR UR Min Qty: 10 | 0 |
|
$110.0800 / $113.6300 | Buy Now |