Part Details for 170M1368 by Eaton Bussmann
Overview of 170M1368 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M1368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B1218
|
Newark | High Speed Fuse, 125A, 700Vac, Product Range:170M Series, Fuse Current:125A, Voltage Rating Vac:700V, Voltage Rating Vdc:-, Fuse Size Metric:40Mm X 100Mm X 20Mm, Fuse Size Imperial:1.57" X 3.94" X 0.79", Blow Characteristic:- Rohs Compliant: Yes |Eaton Bussmann 170M1368 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2271 |
|
$30.0600 | Buy Now |
DISTI #
283-4432-ND
|
DigiKey | FUSE SQUARE 125A 700VAC RECT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.8224 / $162.6200 | Buy Now |
DISTI #
71338354
|
RS | FUSE 125A 690V 000/80 AR UC | Bussmann by Eaton 170M1368 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$130.1000 / $162.6200 | RFQ |
DISTI #
000000000002484359
|
Sager | Specialty Fuses 125A 690V 000/80 AR UC Min Qty: 10 | 0 |
|
$105.9300 / $109.3400 | Buy Now |
DISTI #
1367376
|
element14 Asia-Pacific | HIGH SPEED FUSE, 125A, 700VAC RoHS: Compliant Min Qty: 1 Container: Each | 2273 |
|
$112.6928 / $151.1687 | Buy Now |
DISTI #
1367376
|
Farnell | HIGH SPEED FUSE, 125A, 700VAC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 4 Days Container: Each | 2271 |
|
$126.0217 / $157.5303 | Buy Now |