Part Details for 170M1372 by Eaton Bussmann
Overview of 170M1372 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M1372
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B3487
|
Newark | Fuse 315A 690V 000/80 Ar Uc |Eaton Bussmann 170M1372 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.9400 / $202.0600 | Buy Now |
DISTI #
2041-170M1372-ND
|
DigiKey | FUSE SQUARE 315A 700VAC RECT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4 In Stock |
|
$141.1476 / $195.4400 | Buy Now |
DISTI #
71338383
|
RS | FUSE 315A 690V 000/80 AR UC | Bussmann by Eaton 170M1372 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 6 |
|
$156.3500 / $195.4400 | Buy Now |