Part Details for 170M1413 by Eaton Bussmann
Overview of 170M1413 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M1413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M7887
|
Newark | Fuse 40A 690V 000Tn/80 Gr Uc |Eaton Bussmann 170M1413 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.5800 / $181.0600 | Buy Now |
DISTI #
170M1413-ND
|
DigiKey | FUSE SQUARE 40A 700VAC RECT Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.4280 | Buy Now |
DISTI #
71338416
|
RS | FUSE 40A 690V 000TN/80 GR UC | Bussmann by Eaton 170M1413 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$144.4100 / $152.0100 | RFQ |
DISTI #
000000000002484370
|
Sager | Specialty Fuses 40A 690V 000TN/80 GR UC Min Qty: 10 | 0 |
|
$121.0300 / $124.9300 | Buy Now |