Part Details for 170M1417 by Eaton Corporation
Overview of 170M1417 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M1417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170M1417
|
Avnet Americas | Fuse Square Body 100A 690V 2-Pin Screw Stud Mount - Bulk (Alt: 170M1417) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$112.3584 / $124.6476 | Buy Now |
DISTI #
504-170M1417
|
Mouser Electronics | Specialty Fuses 100A 690V 000TN/80 AR UC RoHS: Compliant | 22 |
|
$133.4400 / $160.3900 | Buy Now |
DISTI #
170M1417
|
Avnet Americas | Fuse Square Body 100A 690V 2-Pin Screw Stud Mount - Bulk (Alt: 170M1417) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$112.3584 / $124.6476 | Buy Now |
Part Details for 170M1417
170M1417 CAD Models
170M1417 Part Data Attributes:
|
170M1417
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
170M1417
Eaton Corporation
Electric Fuse, 100A, 700VAC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Breadth | 21 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 54 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 695 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 700 V | |
Reference Standard | CE; CSA; DIN 43653; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 170M1417
This table gives cross-reference parts and alternative options found for 170M1417. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 170M1417, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
170M1417 | Electric Fuse, 100A, 700VAC, 200000A (IR), Inline/holder, | Cooper Industries | 170M1417 vs 170M1417 |
170M1367 | Electric Fuse, 100A, 700VAC, 200000A (IR), Inline/holder, | Cooper Industries | 170M1417 vs 170M1367 |
170M1317 | Electric Fuse, 100A, 700VAC, 200000A (IR), Inline/holder, | Cooper Industries | 170M1417 vs 170M1317 |