Part Details for 170M1758 by Eaton Corporation
Overview of 170M1758 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M1758
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170M1758
|
Avnet Americas | FUSE 160A 690V 000FU/70 AR CU - Bulk (Alt: 170M1758) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$241.2160 / $267.5990 | Buy Now |
DISTI #
504-170M1758
|
Mouser Electronics | Specialty Fuses FUSE 160A 750V DC 000FU/70 AR CU RoHS: Compliant | 11 |
|
$285.4800 / $342.5700 | Buy Now |
DISTI #
170M1758
|
Avnet Americas | FUSE 160A 690V 000FU/70 AR CU - Bulk (Alt: 170M1758) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$241.2160 / $267.5990 | Buy Now |
Part Details for 170M1758
170M1758 CAD Models
170M1758 Part Data Attributes:
|
170M1758
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
170M1758
Eaton Corporation
FUSE 160A 690V 000FU/70 AR CU
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 36.3 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 2550 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 160 A | |
Rated Voltage(DC) | 800 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |