Part Details for 170M2095 by Eaton Corporation
Overview of 170M2095 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M2095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170M2095
|
Avnet Americas | Fuse Link Square Body 350A 2400VDC - Bulk (Alt: 170M2095) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,796.0596 / $2,118.2446 | Buy Now |
DISTI #
504-170M2095
|
Mouser Electronics | Specialty Fuses FUSE 350A 2400VDC 1C/A228 DST AR | 0 |
|
$2,081.4000 | Order Now |
DISTI #
170M2095
|
Avnet Americas | Fuse Link Square Body 350A 2400VDC - Bulk (Alt: 170M2095) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,796.0596 / $2,118.2446 | Buy Now |
Part Details for 170M2095
170M2095 CAD Models
170M2095 Part Data Attributes:
|
170M2095
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
170M2095
Eaton Corporation
Electric Fuse, 350A, 2400VDC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 83 mm | |
Body Height | 98 mm | |
Body Length or Diameter | 228 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 87480 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 350 A | |
Rated Voltage(DC) | 2400 V | |
Reference Standard | IEC60269 | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |