Part Details for 170M2100 by Eaton Bussmann
Overview of 170M2100 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M2100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-170M2100-ND
|
DigiKey | FUSE 20A 1200VDC 1C/A116 SST AR Min Qty: 3 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$955.4700 | Buy Now |
DISTI #
000000000006261234
|
Sager | Eaton Corporation FUSE 20A 1200VDC 1C/A116 SST AR Min Qty: 3 | 0 |
|
$748.3100 | Buy Now |