Part Details for 170M2716 by Eaton Bussmann
Overview of 170M2716 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M2716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M7978
|
Newark | Fuse 160A 690V 00Bn/60 Ar |Eaton Bussmann 170M2716 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$265.2200 / $371.6700 | Buy Now |
DISTI #
170M2716-ND
|
DigiKey | FUSE SQUARE 160A 690VAC RECT Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$320.6967 | Buy Now |
DISTI #
71337017
|
RS | FUSE 160A 690V 00BN/60 AR | Bussmann by Eaton 170M2716 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$328.8300 | RFQ |
DISTI #
000000000002484483
|
Sager | Specialty Fuses 160A 690V 00BN/60 AR Min Qty: 3 | 0 |
|
$225.5300 / $240.5600 | Buy Now |