Part Details for 170M2821 by Eaton Bussmann
Overview of 170M2821 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M2821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8001
|
Newark | Fuse 400A 690V 00Su/80 Ar |Eaton Bussmann 170M2821 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.6700 / $257.7700 | Buy Now |
DISTI #
170M2821-ND
|
DigiKey | FUSE SQUARE 400A 660VAC RECT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$297.0800 | Buy Now |
DISTI #
71337128
|
RS | FUSE 400A 690V 00SU/80 AR | Bussmann by Eaton 170M2821 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$199.1900 / $248.9900 | RFQ |
DISTI #
000000000002484506
|
Sager | Specialty Fuses 400A 690V 00SU/80 AR Min Qty: 1 | 0 |
|
$182.6300 / $202.9200 | Buy Now |