There are no models available for this part yet.
Overview of 170M3022 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 170M3022 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95C0620
|
Newark | Fuse 550A 690V 1*/80 Ar Uc |Eaton Bussmann 170M3022 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$446.3200 / $506.4000 | Buy Now | |
DISTI #
170M3022-ND
|
DigiKey | FUSE SQUARE 550A 700VAC RECT Min Qty: 6 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$450.4450 | Buy Now | |
DISTI #
71337244
|
RS | FUSE 550A 690V 1/80 AR UC | Bussmann by Eaton 170M3022 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$410.5900 / $432.2000 | RFQ | |
DISTI #
000000000002484524
|
Sager | Specialty Fuses 550A 690V 1*/80 AR UC Min Qty: 6 | 0 |
|
$357.6300 | Buy Now |