Part Details for 170M3145 by Eaton Corporation
Overview of 170M3145 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M3145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170M3145
|
Avnet Americas | Fuse Square Body 250A 2-Pin Lug Stud Mount Carton - Bulk (Alt: 170M3145) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$407.9360 / $452.5540 | Buy Now |
DISTI #
504-170M3145
|
Mouser Electronics | Specialty Fuses 250A 1250V 1*/110 AR CU RoHS: Compliant | 0 |
|
$482.8000 / $547.1200 | Order Now |
DISTI #
170M3145
|
Avnet Americas | Fuse Square Body 250A 2-Pin Lug Stud Mount Carton - Bulk (Alt: 170M3145) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$407.9360 / $452.5540 | Buy Now |
Part Details for 170M3145
170M3145 CAD Models
170M3145 Part Data Attributes:
|
170M3145
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
170M3145
Eaton Corporation
Electric Fuse, 250A, 1300VAC, 1300VDC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 1300 VDC: 100000 A | |
Body Breadth | 45 mm | |
Body Height | 45 mm | |
Body Length or Diameter | 80 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 9200 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 250 A | |
Rated Voltage(AC) | 1300 V | |
Rated Voltage(DC) | 1300 V | |
Reference Standard | CE; DIN 43653; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 170M3145
This table gives cross-reference parts and alternative options found for 170M3145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 170M3145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
130US0U0250B | Electric Fuse, ELECTRIC FUSE, 250A, 1300VAC, 1300VDC, 100000A (IR), INLINE/HOLDER | IXYS UK Westcode | 170M3145 vs 130US0U0250B |
130US0U0250B | Electric Fuse, 250A, 1300VAC, 1300VDC, 100000A (IR), Inline/holder | IXYS Corporation | 170M3145 vs 130US0U0250B |