Part Details for 170M3364 by Eaton Bussmann
Overview of 170M3364 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M3364
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8146
|
Newark | Fuse 160A 690V 1*ek/76 Ar Uc |Eaton Bussmann 170M3364 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$387.8800 / $472.4200 | Buy Now |
DISTI #
170M3364-ND
|
DigiKey | FUSE SQUARE 160A 700VAC RECT Min Qty: 3 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$452.0267 | Buy Now |
DISTI #
71338032
|
RS | FUSE 160A 690V 1EK/76 AR UC | Bussmann by Eaton 170M3364 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$452.0300 | RFQ |
DISTI #
000000000002484663
|
Sager | Specialty Fuses 160A 690V 1*EK/76 AR UC Min Qty: 3 | 0 |
|
$310.8000 / $320.8300 | Buy Now |