Part Details for 170M3418/LE by Eaton Bussmann
Overview of 170M3418/LE by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M3418/LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71338166
|
RS | FUSE 350A 690V 1BN/50 AR UC | Bussmann by Eaton 170M3418/LE RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$245.5800 / $258.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$190.0800 / $331.7700 | Buy Now |
DISTI #
000000000003634036
|
Sager | Specialty Fuses 350A 690V | 0 |
|
Buy Now |