Part Details for 170M3667 by Eaton Corporation
Overview of 170M3667 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M3667
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170M3667
|
Avnet Americas | Fuse Square Body 315A 700V 2-Pin Flat Bolt Carton - Bulk (Alt: 170M3667) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$338.8416 / $375.9024 | Buy Now |
DISTI #
504-170M3667
|
Mouser Electronics | Specialty Fuses 315A 690V 1*FKE/78 AR UC RoHS: Compliant | 0 |
|
$411.5100 / $431.1300 | Order Now |
DISTI #
170M3667
|
TTI | Specialty Fuses 315A 690V 1*FKE/78 AR UC RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Bulk | Americas - 0 |
|
$330.9000 / $369.4000 | Buy Now |
DISTI #
170M3667
|
Avnet Americas | Fuse Square Body 315A 700V 2-Pin Flat Bolt Carton - Bulk (Alt: 170M3667) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$338.8416 / $375.9024 | Buy Now |
Part Details for 170M3667
170M3667 CAD Models
170M3667 Part Data Attributes:
|
170M3667
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
170M3667
Eaton Corporation
Electric Fuse, 315A, 700VAC, 700VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 700 VDC: 200000 A | |
Body Breadth | 45 mm | |
Body Height | 45 mm | |
Body Length or Diameter | 50 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 7000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 315 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 700 V | |
Reference Standard | CE; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |