Part Details for 170M3672 by Eaton Bussmann
Overview of 170M3672 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M3672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6115
|
Newark | Fuse 550A 690V 1*fke/78 Ar Uc |Eaton Bussmann 170M3672 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$454.1700 / $515.3000 | Buy Now |
DISTI #
170M3672-ND
|
DigiKey | FUSE SQUARE 550A 700VAC RECT Min Qty: 6 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$499.8700 | Buy Now |
DISTI #
71338761
|
RS | FUSE 550A 690V 1FKE/78 AR UC | Bussmann by Eaton 170M3672 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$499.8700 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$309.1000 | Buy Now |
|
Quest Components | 4 |
|
$385.0000 / $412.5000 | Buy Now | |
DISTI #
000000000002484815
|
Sager | Specialty Fuses 550A 690V 1*FKE/78 AR UC Min Qty: 6 | 0 |
|
$363.9100 | Buy Now |