Part Details for 170M3764 by Eaton Bussmann
Overview of 170M3764 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M3764
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6159
|
Newark | Fuse 160A 690V 1*fke/115 Ar Uc |Eaton Bussmann 170M3764 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$381.1400 / $464.2100 | Buy Now |
DISTI #
170M3764-ND
|
DigiKey | FUSE SQUARE 160A 700VAC RECT Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$479.3500 | Buy Now |
DISTI #
71337005
|
RS | FUSE 160A 690V 1FKE/115 AR UC | Bussmann by Eaton 170M3764 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$393.4800 / $437.2000 | RFQ |
DISTI #
000000000002484863
|
Sager | Specialty Fuses 160A 690V 1*FKE/115 AR UC Min Qty: 1 | 0 |
|
$305.4000 / $339.3300 | Buy Now |