Part Details for 170M4186 by Eaton Corporation
Overview of 170M4186 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M4186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170M4186
|
Avnet Americas | FUSE 400A 690V DIN 1 GR - Bulk (Alt: 170M4186) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$513.8304 / $570.0306 | Buy Now |
DISTI #
504-170M4186
|
Mouser Electronics | Specialty Fuses 400A 690V DIN 1 GR RoHS: Compliant | 0 |
|
$614.0200 / $660.7700 | Order Now |
Part Details for 170M4186
170M4186 CAD Models
170M4186 Part Data Attributes
|
170M4186
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
170M4186
Eaton Corporation
Electric Fuse, 400A, 690VAC, 300000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 52 mm | |
Body Height | 66 mm | |
Body Length or Diameter | 68 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 48500 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 400 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CE; DIN 43620; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |