Part Details for 170M4200 by Eaton Bussmann
Overview of 170M4200 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M4200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-170M4200-ND
|
DigiKey | FUSE 350A 1250V 1SHT AR Min Qty: 3 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$776.1100 | Buy Now |
DISTI #
000000000005541772
|
Sager | Specialty Fuses FUSE 350A 1250V 1SHT AR Min Qty: 3 | 0 |
|
$595.4600 | Buy Now |