There are no models available for this part yet.
Overview of 170M4218 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 170M4218 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M8368
|
Newark | Fuse 800A 690V 1Tn/110 Ar Uc |Eaton Bussmann 170M4218 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$639.5400 / $778.9300 | Buy Now | |
DISTI #
170M4218-ND
|
DigiKey | FUSE SQUARE 800A 700VAC RECT Min Qty: 3 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$676.9967 | Buy Now | |
DISTI #
71337819
|
RS | FUSE 800A 690V 1TN/110 AR UC | Bussmann by Eaton 170M4218 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$745.3100 | RFQ | |
DISTI #
000000000002485021
|
Sager | Specialty Fuses 800A 690V 1TN/110 AR UC Min Qty: 3 | 0 |
|
$512.4500 / $528.9800 | Buy Now |