Part Details for 170M4317 by Eaton Corporation
Overview of 170M4317 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M4317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170M4317
|
Avnet Americas | Fuse Square Body 700A 700V 2-Pin Flat Stud Mount Carton - Bulk (Alt: 170M4317) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-170M4317
|
Mouser Electronics | Specialty Fuses BUSS SEMITRON FUSE RoHS: Not Compliant | 0 |
|
$238.6100 / $286.3200 | Order Now |
Part Details for 170M4317
170M4317 CAD Models
170M4317 Part Data Attributes:
|
170M4317
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
170M4317
Eaton Corporation
Electric Fuse, 700A, 700VAC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 50 mm | |
Body Height | 53 mm | |
Body Length or Diameter | 53 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 69500 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 700 A | |
Rated Voltage(AC) | 700 V | |
Reference Standard | CE; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |