Part Details for 170M4408 by Eaton Bussmann
Overview of 170M4408 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M4408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8421
|
Newark | Fuse 200A 690V 1Bn/50 Ar Uc |Eaton Bussmann 170M4408 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$809.9400 / $986.4700 | Buy Now |
DISTI #
170M4408-ND
|
DigiKey | FUSE 200A 690V 1BN/50 AR UC Min Qty: 3 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$786.5733 | Buy Now |
DISTI #
000000000002485077
|
Sager | Specialty Fuses 200A 690V 1BN/50 AR UC Min Qty: 3 | 0 |
|
$648.9900 | Buy Now |