Part Details for 170M4974 by Eaton Bussmann
Overview of 170M4974 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M4974
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8527
|
Newark | Fuse 630A 1000V 1Kn/110 Ar |Eaton Bussmann 170M4974 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$678.6500 / $826.5600 | Buy Now |
DISTI #
170M4974-ND
|
DigiKey | FUSE SQUARE 630A 1KVAC RECT Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$790.8833 | Buy Now |
DISTI #
71337205
|
RS | FUSE 630A 1000V 1KN/110 AR | Bussmann by Eaton 170M4974 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$711.7900 / $790.8800 | RFQ |