Part Details for 170M5158 by Eaton Bussmann
Overview of 170M5158 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M5158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8583
|
Newark | Fuse 400A 690V 2/110 Ar Uc |Eaton Bussmann 170M5158 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$628.6500 / $765.6700 | Buy Now |
DISTI #
170M5158-ND
|
DigiKey | FUSE SQUARE 400A 700VAC RECT Min Qty: 3 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$666.4967 | Buy Now |
DISTI #
71337548
|
RS | FUSE 400A 690V 2/110 AR UC | Bussmann by Eaton 170M5158 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$732.6200 | RFQ |
DISTI #
000000000002485347
|
Sager | Specialty Fuses 400A 690V 2/110 AR UC Min Qty: 3 | 0 |
|
$503.7300 / $519.9700 | Buy Now |