Part Details for 170M5168 by Eaton Bussmann
Overview of 170M5168 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M5168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8590
|
Newark | Fuse 1250A 600V 2/110 Ar Uc |Eaton Bussmann 170M5168 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$929.5500 / $1,132.1400 | Buy Now |
DISTI #
170M5168-ND
|
DigiKey | FUSE SQUARE 1.25KA 700VAC RECT Min Qty: 3 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$951.4167 | Buy Now |
DISTI #
71337611
|
RS | FUSE 1250A 600V 2/110 AR UC | Bussmann by Eaton 170M5168 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$902.7300 | RFQ |
DISTI #
000000000002485357
|
Sager | Specialty Fuses 1250A 600V 2/110 AR UC Min Qty: 3 | 0 |
|
$744.8300 | Buy Now |