Part Details for 170M5192 by Eaton Bussmann
Overview of 170M5192 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M5192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8597
|
Newark | Fuse 400A 1250V 2Tn/110 Ar Cu |Eaton Bussmann 170M5192 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$717.8200 / $874.2700 | Buy Now |
DISTI #
170M5192-ND
|
DigiKey | FUSE SQUARE 400A 1.3KVAC RECT Min Qty: 3 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$836.5333 | Buy Now |
DISTI #
71337662
|
RS | FUSE 400A 1250V 2TN/110 AR CU | Bussmann by Eaton 170M5192 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$836.5300 | RFQ |
DISTI #
000000000002485366
|
Sager | Specialty Fuses 400A 1250V 2TN/110 AR CU | 0 |
|
Buy Now |