Part Details for 170M5243 by Eaton Bussmann
Overview of 170M5243 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M5243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8622
|
Newark | Fuse 450A 1250V 2Kn/110 Ar Cu |Eaton Bussmann 170M5243 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$895.5100 / $1,090.6800 | Buy Now |
DISTI #
170M5243-ND
|
DigiKey | FUSE SQUARE 450A 1.3KVAC RECT Min Qty: 3 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$869.6700 | Buy Now |
DISTI #
71337802
|
RS | FUSE 450A 1250V 2KN/110 AR CU | Bussmann by Eaton 170M5243 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$869.6700 | RFQ |