Part Details for 170M5308 by Eaton Bussmann
Overview of 170M5308 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M5308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8640
|
Newark | Fuse 400A 690V 2E/91 Ar Uc |Eaton Bussmann 170M5308 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$608.4500 / $741.0600 | Buy Now |
DISTI #
170M5308-ND
|
DigiKey | FUSE SQUARE 400A 700VAC RECT Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$734.0000 | Buy Now |
DISTI #
71337924
|
RS | FUSE 400A 690V 2E/91 AR UC | Bussmann by Eaton 170M5308 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$628.1500 / $697.9500 | RFQ |
DISTI #
000000000002485413
|
Sager | Specialty Fuses 400A 690V 2E/91 AR UC Min Qty: 1 | 0 |
|
$487.5400 / $520.0400 | Buy Now |