Part Details for 170M5608 by Eaton Bussmann
Overview of 170M5608 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M5608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6302
|
Newark | Fuse 400A 690V 2Fu/90 Ar Uc |Eaton Bussmann 170M5608 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$541.4600 / $659.4800 | Buy Now |
DISTI #
170M5608-ND
|
DigiKey | FUSE SQUARE 400A 700VAC RECT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$631.0100 | Buy Now |
DISTI #
71338543
|
RS | FUSE 400A 690V 2FU/90 AR UC | Bussmann by Eaton 170M5608 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$567.9100 / $631.0100 | RFQ |
DISTI #
000000000002485537
|
Sager | Specialty Fuses 400A 690V 2FU/90 AR UC | 0 |
|
Buy Now |