Part Details for 170M5930 by Eaton Bussmann
Overview of 170M5930 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M5930
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8769
|
Newark | Fuse 700A 1000V 2Gkn/75 Ar |Eaton Bussmann 170M5930 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$786.1200 / $957.4500 | Buy Now |
DISTI #
170M5930-ND
|
DigiKey | FUSE SQUARE 700A 1KVAC RECT Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$763.4400 | Buy Now |
DISTI #
71389064
|
RS | FUSE 700A 1000V 2GKN/75 AR | Bussmann by Eaton 170M5930 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$916.1300 | RFQ |
DISTI #
000000000002485646
|
Sager | Specialty Fuses 700A 1kV 2GKN/75 AR | 0 |
|
Buy Now |