Part Details for 170M6008 by Eaton Bussmann
Overview of 170M6008 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M6008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8799
|
Newark | Fuse 500A 690V 3/80 Ar Uc |Eaton Bussmann 170M6008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$741.7200 / $903.3800 | Buy Now |
DISTI #
170M6008-ND
|
DigiKey | FUSE SQUARE 500A 700VAC RECT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$864.3900 | Buy Now |
DISTI #
71389090
|
RS | FUSE 500A 690V 3/80 AR UC | Bussmann by Eaton 170M6008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$765.7400 / $850.8200 | RFQ |